Reference Only

1658622-9

Headers & Wire Housings .1CL IDC REC 2X20P C&M 30AU

Manufacturer:

Mfr Part:
1658622-9

TTI Part:
1658622-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH NOVO
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.29$16.45
$2.74$68.50
$2.26$101.70
$2.23$200.70
$2.19$295.65
$2.16$583.20
$2.13$1,150.20
$2.10$1,890.00
Need more?

Associated Parts

5103308-8 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR VERT DOUBLE 40P low profile
499252-1 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 40POS
5499206-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 40 POS HDR 30AU W/LONG LATCHES
5499923-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X020P VRT EJE
5102156-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X020P VERT
5102160-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 40 POS HDR 30AU R/A W/OUT LATCHES
5499922-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 40 POS HDR 15AU W/LONG LATCHES
5102154-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 40 POS HDR 30AU W/OUT LATCHES
1-1761608-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X020P VERT LOW PROFILE
5103309-8 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR VERT DOUBLE 40P low profile
Sign in to add projects and notes