Reference Only
1658622-8
Headers & Wire Housings .1CL IDC REC 2X17P C&M 30AU
Datasheet
1658622-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 34 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25,830
On Order
25,830 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $112.50 | |
| $2.37 | $213.30 | |
| $2.33 | $314.55 | |
| $2.25 | $607.50 | |
| $2.16 | $1,166.40 | |
| $2.05 | $2,121.75 | |
| $1.80 | $4,536.00 | |
| $1.78 | $8,971.20 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 34P HEADER

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 34POS

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X017P VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 34 POS HDR 30AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X017P VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 34 POS HDR 30AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 34 POS HDR 15AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X017P R/A LOW PROFILE
TE Connectivity
Headers & Wire Housings 34 POS HDR 30AU W/LONG LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X017P R/A LOW PROFILE
Sign in to add projects and notes