Reference Only

1658622-7

Headers & Wire Housings .1CL IDC REC 2X15P C&M 30AU

Manufacturer:

Mfr Part:
1658622-7

TTI Part:
1658622-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions30 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH NOVO
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.52$126.00
$2.49$249.00
$2.47$370.50
$2.44$732.00
$2.42$1,452.00
$2.40$3,240.00
$2.34$23,400.00
$2.31$46,200.00
Need more?

Associated Parts

5102321-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X015P VRT EJE
5102153-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X015P VRT
5499206-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X015P VRT EJE
5499910-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 30P UNIV HDR VERT SHT LAT
5499922-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X015P VRT EJE
2-111446-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 034 UNIV I/O 30DP NO EARS
5102154-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X015P VRT
5102159-7 TE Connectivity

TE Connectivity

Headers & Wire Housings UNIV HDR 30P R/A
1-499252-2 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 30POS
5499923-7 TE Connectivity

TE Connectivity

Headers & Wire Housings A/L UNIV HDR 30P VERT LG LAT
Sign in to add projects and notes