Reference Only
1658622-1
Headers & Wire Housings 10P IDC RECEPTACLE DUAL ROW
Datasheet
1658622-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,100In Stock
14,400 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $49.00 | |
| $0.96 | $96.00 | |
| $0.94 | $141.00 | |
| $0.92 | $230.00 | |
| $0.90 | $360.00 | |
| $0.88 | $528.00 | |
| $0.86 | $1,032.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 10P low profile

Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 10POS

Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE

Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE

Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE

Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 10P R/A HEADER BLK

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings UNIV HDR 10P VERT .100 LRG LATCH 30AU
Sign in to add projects and notes