Reference Only
1658620-5
Headers & Wire Housings MLTRY PLRZD RECPT 24 NOVO
Datasheet
1658620-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 24 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $130.32 | |
| $1.79 | $257.76 | |
| $1.72 | $495.36 | |
| $1.65 | $831.60 | |
| $1.56 | $1,572.48 | |
| $1.49 | $3,754.80 | |
| $1.48 | $7,992.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 24 POS HDR 15AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 24 POS HDR 15AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X012P VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 24 POS HDR 30AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 24 POS HDR 30AU W/LONG LATCHES

Headers & Wire Housings HDR 24 POS VERT BLK LOW PRO

Headers & Wire Housings IDC CONNECTOR

TE Connectivity
Headers & Wire Housings 24 POS HDR 15AU W/LONG LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X012P VERT LOW PRO W/EJECT

TE Connectivity
Headers & Wire Housings 24 POS HDR R/A 15 AU
Sign in to add projects and notes