Reference Only
1658620-2
Headers & Wire Housings MLTRY PLRZD RECPT 14 NOVO
Datasheet
1658620-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $67.80 | |
| $1.11 | $133.20 | |
| $1.09 | $196.20 | |
| $1.07 | $321.00 | |
| $1.05 | $567.00 | |
| $1.03 | $1,050.60 | |
| $1.01 | $1,818.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 14P low profile

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 14POS

Headers & Wire Housings PIN HEADER 14 POS VERT LOW PROFILE

Headers & Wire Housings 100X100 HDR 2X007P VRT LPRO

TE Connectivity
Headers & Wire Housings 14 POS HDR 15AU W/LONG LATCHES

TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 14P low profile

TE Connectivity
Headers & Wire Housings 14 POS HDR 15AU R/A W/LONG LATCHES

TE Connectivity
Headers & Wire Housings 14 POS HDR 15AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 14 POS HDR 15AU R/A W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 14 POS HDR 15AU W/OUT LATCHES
Sign in to add projects and notes