Reference Only
1658615-1
D-Sub Standard Connectors LPP PLUG 37P
Datasheet
1658615-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
927In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.64 | $9.64 | |
| $8.03 | $963.60 | |
| $7.72 | $3,088.00 | |
| $6.59 | $5,272.00 | |
| $5.62 | $6,744.00 | |
| $5.01 | $14,028.00 | |
| $4.49 | $23,348.00 | |
| $4.21 | $42,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 37P

TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 37P VERT FFSCRLK

TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 37P RA 590 THD INS

TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 37P VERT
TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 37P RA 590

TE Connectivity
D-Sub Standard Connectors DSUB C37S V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB C37S V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB C37S RA590
Sign in to add projects and notes