Reference Only
1658614-4
D-Sub Standard Connectors LPP RECEPTACLE 9P
Datasheet
1658614-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.85 | $15.70 | |
| $6.54 | $65.40 | |
| $5.03 | $201.20 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP PLUG 9P

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09P RA590

TE Connectivity
D-Sub Standard Connectors DSUB E09P V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC RIBBON
Sign in to add projects and notes