Reference Only
1658614-2
D-Sub Standard Connectors LPP RECEPTACLE 25P
Datasheet
1658614-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.0545 in | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
306In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $12.00 | |
| $5.00 | $200.00 | |
| $4.08 | $489.60 | |
| $4.03 | $806.00 | |
| $3.98 | $1,592.00 | |
| $3.93 | $3,144.00 | |
| $3.88 | $4,656.00 | |
| $3.84 | $10,752.00 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors LPP PLUG 25P

TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC RIBBON
TE Connectivity
D-Sub Standard Connectors DSUB B25P RA590
Sign in to add projects and notes