Reference Only
1658614-1
D-Sub Standard Connectors LPP RECEPTACLE 37P
Datasheet
1658614-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $2,804.00 | |
| $5.39 | $4,312.00 | |
| $4.33 | $5,196.00 | |
| $4.28 | $11,984.00 | |
| $4.23 | $21,996.00 | |
| $4.18 | $41,800.00 | |
| $4.12 | $103,824.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Associated Parts

TE Connectivity
D-Sub Standard Connectors HD-20 PLUG 37P VERT FFSCRLK

TE Connectivity
D-Sub Standard Connectors LPP PLUG 37P
Sign in to add projects and notes