Reference Only
1658613-2
D-Sub Standard Connectors LPM PLUG 25P
Datasheet
1658613-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 16586 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,774In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $9.32 | |
| $3.88 | $310.40 | |
| $3.81 | $762.00 | |
| $3.69 | $1,476.00 | |
| $3.64 | $2,912.00 | |
| $3.60 | $4,320.00 | |
| $3.55 | $9,940.00 | |
| $3.46 | $17,992.00 |
Need more?
Associated Parts

D-Sub Standard Connectors HD-20 25P SOCKET

D-Sub Standard Connectors RECP FRNT MTL SHL 25 retention inserts

D-Sub Standard Connectors RECP FRNT MTL SHL 25 female screwlocks

D-Sub Standard Connectors RECP FRNT MTL SHL 25 female screwlocks

D-Sub Standard Connectors RECP FRNT MTL SHL 25 retention inserts
TE Connectivity
D-Sub Standard Connectors DSUB B25S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 25P
Sign in to add projects and notes