Reference Only
1658612-3
D-Sub Standard Connectors DB-15 IDC RECEPTACLE
Datasheet
1658612-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 16586 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
4,800
On Order
4,800 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.29 | $171.60 | |
| $4.25 | $340.00 | |
| $4.21 | $505.20 | |
| $4.17 | $1,167.60 | |
| $4.12 | $2,142.40 | |
| $4.08 | $4,080.00 | |
| $4.04 | $6,787.20 | |
| $4.00 | $20,000.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors LPM PLUG 15P

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15 threaded inserts

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors DSUB A15P V/MNT

TE Connectivity
D-Sub Standard Connectors HDE-20 15P PLUG

TE Connectivity
D-Sub Standard Connectors A15P RA318
TE Connectivity
D-Sub Standard Connectors 15POS HDF PLUG

TE Connectivity
D-Sub Standard Connectors 15P HD20 PLUG ASSY

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
Sign in to add projects and notes