Reference Only
1658612-2
D-Sub Standard Connectors LPM RECEPTACLE 25P
Datasheet
1658612-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,895In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.23 | $13.23 | |
| $11.96 | $59.80 | |
| $11.83 | $118.30 | |
| $10.72 | $268.00 | |
| $8.63 | $345.20 | |
| $8.45 | $676.00 | |
| $8.35 | $1,002.00 | |
| $8.20 | $2,296.00 |
Need more?
Associated Parts

D-Sub Standard Connectors PLUG ASSY 25P HDE MS

D-Sub Standard Connectors DSUB B25P V/MNT
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT
D-Sub Standard Connectors DSUB B25P V/MNT

D-Sub Standard Connectors PLUG FRNT MTL SHL 25 female screwlocks

TE Connectivity
D-Sub Standard Connectors HDE-20 25P PLUG

TE Connectivity
D-Sub Standard Connectors LPM PLUG 25P

TE Connectivity
D-Sub Standard Connectors 25P R/A PLUG

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors DSUB B25P IDC RIBBON
Sign in to add projects and notes