Reference Only
1658612-1
D-Sub Standard Connectors LPM RECEPTACLE 37P
Datasheet
1658612-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.09 | $363.60 | |
| $8.99 | $719.20 | |
| $8.89 | $1,066.80 | |
| $8.80 | $3,520.00 | |
| $8.70 | $6,960.00 | |
| $8.60 | $10,320.00 | |
| $8.51 | $23,828.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 37P PLUG STD 189

D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
D-Sub Standard Connectors C37P V/MNT

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37
TE Connectivity
D-Sub Standard Connectors 37P PLUG PCB/MNT HD-20 RIDHT ANGLE
TE Connectivity
D-Sub Standard Connectors 37P .8mm VERT PLG

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37 standard mtng holes
TE Connectivity
D-Sub Standard Connectors DSUB C37P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37 threaded inserts
Sign in to add projects and notes