Reference Only
1658611-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
Datasheet
1658611-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Tin | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $3,954.00 | |
| $5.62 | $6,744.00 | |
| $4.85 | $14,550.00 | |
| $4.37 | $23,598.00 | |
| $4.03 | $41,106.00 | |
| $3.99 | $100,548.00 |
Need more?
Associated Parts

D-Sub Standard Connectors HD-20 9P SOCKET 1071

TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors E09S V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 9P VERT

TE Connectivity
D-Sub Standard Connectors DSUB E09S V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB E09S RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09S RA590

TE Connectivity
D-Sub Standard Connectors DSUB E09S RA318

TE Connectivity
D-Sub Standard Connectors DSUB E09S RA590
Sign in to add projects and notes