Reference Only
1658611-2
D-Sub Standard Connectors DSUB B25P IDC RIBBON
Datasheet
1658611-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.95 | $5,980.00 | |
| $14.09 | $11,272.00 | |
| $13.67 | $16,404.00 | |
| $13.46 | $37,688.00 | |
| $11.97 | $62,244.00 | |
| $10.10 | $101,000.00 | |
| $9.43 | $237,636.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 25P

TE Connectivity
D-Sub Standard Connectors DSUB B25S IDC 26-22 AWG

TE Connectivity
D-Sub Standard Connectors DSUB B25S RA590

TE Connectivity
D-Sub Standard Connectors DSUB B25S V/MNT

TE Connectivity
D-Sub Standard Connectors DSUB B25S V/MNT
TE Connectivity
D-Sub Standard Connectors DSUB B25S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors DSUB B25S V/MNT

TE Connectivity
D-Sub Standard Connectors 25P APFL RCPT RA 318
TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 25P RA 590 FFSCRLK
TE Connectivity
D-Sub Standard Connectors AMP III RCPT 25P RA 318 THD IN
Sign in to add projects and notes