Reference Only
1658608-3
D-Sub Standard Connectors 15POS HDF PLUG
Datasheet
1658608-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Tin | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,099In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.24 | $6.24 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15 threaded inserts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15

D-Sub Standard Connectors DSUB A15S V/MNT
TE Connectivity
D-Sub Standard Connectors 15POS HDF RECPT

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15 standard mntg holes

TE Connectivity
D-Sub Standard Connectors 15POS.HD20 REC.ASSY
TE Connectivity
D-Sub Standard Connectors 15P RCPT SP/MS STD

TE Connectivity
D-Sub Standard Connectors 15P RECPT ASSY

TE Connectivity
D-Sub Standard Connectors 15P HD20 REC ASSY
Sign in to add projects and notes