Reference Only

1658608-2

D-Sub Standard Connectors DSUB B25P IDC RIBBON

Manufacturer:

Mfr Part:
1658608-2

TTI Part:
1658608-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleIDC
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHDF-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,440In Stock

1,200 expected 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$5.01$200.40
$4.96$595.20
$4.92$984.00
$4.87$1,948.00
$4.82$2,506.40
$4.77$4,770.00
$4.72$11,894.40
$4.68$46,800.00
Need more?

Associated Parts

1658610-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25S IDC RIBBON
5747846-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25
5745783-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25
5747846-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25
1658612-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 25P
5748612-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB B25S V/MNT
1-5745967-4 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25 female screwlocks
5745967-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25 threaded inserts
5745967-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 25 standard mntg holes
1-5745967-0 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors HD-20 25P SOCKET
Sign in to add projects and notes