Reference Only
1658607-1
D-Sub Standard Connectors 50 POS PLUG
Datasheet
1658607-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDF-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,752In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.71 | $726.72 | |
| $22.48 | $1,438.72 | |
| $22.25 | $2,136.00 | |
| $22.02 | $4,932.48 | |
| $21.79 | $14,642.88 | |
| $21.56 | $24,147.20 | |
| $21.34 | $57,361.92 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors DSUB D50S IDC RIBBON

TE Connectivity
D-Sub High Density Connectors DSUB D50S RA545

TE Connectivity
D-Sub Standard Connectors RECP FULL MTL SHL 50 standard mntg screws

TE Connectivity
D-Sub Standard Connectors RECP FULL MTL SHL 50 mounting holes
My Notes
Sign into see notes.