Reference Only
1658606-1
D-Sub Standard Connectors DSUB D50S IDC RIBBON
Datasheet
1658606-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,584In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.34 | $29.34 | |
| $26.54 | $132.70 | |
| $22.12 | $221.20 | |
| $18.70 | $1,795.20 | |
| $18.26 | $4,090.24 | |
| $15.96 | $10,725.12 | |
| $15.79 | $17,684.80 | |
| $15.62 | $41,986.56 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50 POS PLUG

TE Connectivity
D-Sub Standard Connectors DSUB D50P RA545

TE Connectivity
D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg holes

TE Connectivity
D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg screws
Sign in to add projects and notes