Reference Only
1658544-2
D-Sub Contacts PIN 26-22 BR/AU Reel of 12,000
Datasheet
1658544-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Contact Size | 20DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.206 | $2,472.00 | |
| $0.204 | $4,896.00 | |
| $0.201 | $9,648.00 | |
| $0.199 | $19,104.00 | |
| $0.197 | $47,280.00 | |
| $0.196 | $103,488.00 | |
| $0.173 | $174,384.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATSFM042F062O00101 ASSY APPLICATOR TOO
My Notes
Sign into see notes.