Reference Only

1658543-2

D-Sub Contacts SKT 26-22 PHBR/AU Reel of 10000

Manufacturer:

Mfr Part:
1658543-2

TTI Part:
1658543-2

EDA / CAD Models

Alternate Part Number

1658543-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeStamped / Formed
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge26 AWG to 22 AWG
Termination StyleCrimp
PackagingReel
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.164$6,560.00
$0.162$12,960.00
$0.15$30,000.00
$0.13$67,600.00
$0.121$121,000.00
$0.12$240,000.00
Need more?

Associated Parts

2151026-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM042F062O00101 ASSY APPLICATOR TOO
Sign in to add projects and notes