Reference Only

1658541-1

D-Sub Contacts PIN CONTACT PLTD

Manufacturer:

Mfr Part:
1658541-1

TTI Part:
1658541-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge22 AWG to 18 AWG
Termination StyleCrimp
PackagingReel
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.178$8,544.00
$0.16$15,360.00
$0.14$33,600.00
$0.13$68,640.00
$0.12$120,960.00
$0.11$221,760.00
Need more?

My Notes

Sign into see notes.