Reference Only

1658540-5

D-Sub Contacts PIN 28-24 BR/AU

Manufacturer:

Mfr Part:
1658540-5

TTI Part:
1658540-5

EDA / CAD Models

Alternate Part Number

1658540-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingEach
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.165$16.50
$0.163$81.50
$0.16$160.00
$0.14$280.00
$0.136$408.00
$0.134$670.00
$0.13$1,300.00
Need more?

Associated Parts

91285-1 TE Connectivity

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
1579007-9 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91549-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD-20
91503-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG

My Notes

Sign into see notes.