Reference Only

1658528-5

Headers & Wire Housings 26 POS RECPT 15AU

Manufacturer:

Mfr Part:
1658528-5

TTI Part:
1658528-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,680 / Multiples: 42)
Quantity Unit PriceExt. Price
$3.73$6,266.40
$3.69$18,597.60
$3.66$36,892.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5103308-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 16P 2 ROW HEADER LP
5103309-3 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR VERT DOUBLE 16P low profile
2-1761603-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings PIN HEADER 16 POS VERT LOW PROFILE
5499206-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 16 POS HDR 30AU W/LONG LATCHES
5102154-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 16 POS HDR 30AU W/OUT LATCHES
5102159-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 16 POS HDR 15AU R/A W/OUT LATCHES
5102321-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X008P VERT EJE
5103310-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X008P R/A LOW PROFILE
5499923-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PRO W/EJECT
1761606-6 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PROFILE

My Notes

Sign into see notes.