Reference Only
1658527-7
Headers & Wire Housings 16 POS RECPT 30AU
Datasheet
622-1641LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Gender | Socket | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 63 / Multiples: 63)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $153.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 16P 2 ROW HEADER LP

TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 16P low profile

Headers & Wire Housings PIN HEADER 16 POS VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 16 POS HDR 30AU W/LONG LATCHES

TE Connectivity
Headers & Wire Housings 16 POS HDR 30AU R/A W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PRO W/EJECT

Headers & Wire Housings 100X100 HDR 2X008P VRT LPRO

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X008P R/A LOW PROFILE

TE Connectivity
Headers & Wire Housings 16 POS HDR 30AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 16 POS HDR 15AU R/A W/OUT LATCHES
Sign in to add projects and notes