Reference Only

1658526-8

Headers & Wire Housings IDC RECPT 14 POS

Manufacturer:

Mfr Part:
609-1430LF

TTI Part:
1658526-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlue
Housing GenderSocket
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.52$9.04
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5103308-2 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR VERT DOUBLE 14P low profile
1761606-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X007P VRT LPRO
2-1761603-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings PIN HEADER 14 POS VERT LOW PROFILE
5499922-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 14 POS HDR 15AU W/LONG LATCHES
5102159-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 14 POS HDR 15AU R/A W/OUT LATCHES
5102153-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 14 POS HDR 15AU W/OUT LATCHES
5102154-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 14 POS HDR 30AU W/OUT LATCHES
5103310-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 100X100 HDR 2X007P R/A LOW PROFILE
5499913-2 TE Connectivity

TE Connectivity

Headers & Wire Housings 14 POS HDR 15AU R/A W/SHORT LATCHES
2-1761605-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings PIN HEADER 14 POS R/A LOW PROFILE
Sign in to add projects and notes