Reference Only
1658526-2
Headers & Wire Housings 06 SOCKET W/SR
Datasheet
609-0641LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Contact Material | Beryllium Copper | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8208100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1,330 / Multiples: 133)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $8,551.90 | |
| $6.00 | $31,920.00 | |
| $5.94 | $63,201.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings IDC LOW PRO HDR 6P VERT HT BLACK

Headers & Wire Housings IDC HDR 6P VERT BLUE LOW PRO

Headers & Wire Housings IDC LOW PRO HDR 6P VERT LG LAT BLUE

TE Connectivity
Headers & Wire Housings LPRO HDR 36P VERT BLUE

Headers & Wire Housings IDC LOW PRO HDR 6P RA LG LAT BLUE
My Notes
Sign into see notes.