Reference Only

1658197-1

I/O Connectors 20 POS SMT 30um GOLD

Manufacturer:

Mfr Part:
1658197-1

TTI Part:
1658197-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductSFP Connectors
GenderFemale
Number of Positions20 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Contact MaterialPhosphor Bronze
FeaturesLubricated Contacts, SFP
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 480)
Quantity Unit PriceExt. Price
$3.99$9,576.00
$3.94$28,368.00
$3.87$46,440.00
$3.78$99,792.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes