Reference Only

165590-1

Terminals 4MM SHUR PLUG

Manufacturer:

Mfr Part:
165590-1

TTI Part:
165590-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
TypeShur Plug
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size3.96 mm
Wire Gauge Min20 AWG
Wire Gauge Max15 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
SeriesSHUR-PLUG
TradenamePIDG
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.40$8,000.00
Need more?

My Notes

Sign into see notes.