Reference Only

165565-1

Terminals 2,8 PIDG FASTON REC

Manufacturer:

Mfr Part:
165565-1

TTI Part:
165565-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size2.79 mm x 0.51 mm
Wire Gauge Max15 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series110 FASTON
TradenamePIDG FASTON
PackagingBulk
Insulation MaterialNylon
Length19.8 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width3.7 mm
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.712$14.24
$0.603$180.90
$0.597$597.00
$0.59$1,180.00
$0.583$5,830.00
$0.528$15,840.00
$0.456$45,600.00
Need more?

Associated Parts

58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
47386-4 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools 26-16 PIDG D.A.H.T ASSY ***PL
539691-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies ERGO DIE R.B.Y

My Notes

Sign into see notes.