Reference Only

165514-1

Terminals PVC-PIN 26-22 YEL

Manufacturer:

Mfr Part:
165514-1

TTI Part:
165514-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingBulk
Insulation MaterialNylon
Length18.2 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

7,510In Stock

5,000 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.49$14.90
$1.33$66.50
$1.11$111.00
$1.08$270.00
$0.99$495.00
$0.92$9,200.00
$0.91$22,750.00
$0.89$44,500.00
Need more?

Associated Parts

46121 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG 26-22 AWG
Sign in to add projects and notes