Reference Only

165429-1

End of Life
Terminals SHUR PLUG .156 DIA

Manufacturer:

Mfr Part:
165429-1

TTI Part:
165429-1

EDA / CAD Models

Alternate Part Number

8-165429-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeShur Plug
GenderMale
InsulationInsulated
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
ColorLight Blue
Contact PlatingTin
Contact MaterialBrass
SeriesSHUR-PLUG
TradenamePIDG
PackagingBulk
Insulation MaterialNylon
Length24.7 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

86In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes