Reference Only
165303
Terminals SOLIS DIN 4.0-6
Datasheet
165303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Wire Gauge Max | 10 AWG | |
| Type | Ring | |
| Mounting Style | Screw | |
| Series | SOLISTRAND | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 21.76 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Width | 11 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.369 | $1,845.00 | |
| $0.364 | $5,460.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM

Crimpers / Crimping Tools TYPE W D.A.H.T. ASSY 22-10
Sign in to add projects and notes