Reference Only
1650589-1
Screws & Fasteners SCREW SHOULDER M4
Datasheet
903-19-02113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Machine | |
| Thread Size | M4 x 0.7 | |
| Length | 0.61 in | |
| Material | Stainless Steel | |
| Screw Head | Slotted | |
| Outside Diameter | 0.5 in | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318155290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |