Reference Only
1650155-1
Heavy Duty Power Connectors PIN CONTACT SIZE 20
Datasheet
701-14-02109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 5 A | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Gender | Pin (Male) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
11,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $9.90 | |
| $0.87 | $43.50 | |
| $0.85 | $85.00 | |
| $0.83 | $207.50 | |
| $0.80 | $400.00 | |
| $0.78 | $585.00 | |
| $0.77 | $962.50 | |
| $0.72 | $1,440.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools POSITION M22520/1-02
Sign in to add projects and notes