Reference Only

1650106-1

Screws & Fasteners SCREW SHOULDER #6-32 UNC 0.61in Slotted

Manufacturer:

Mfr Part:
902-84-02113

TTI Part:
1650106-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryScrews & Fasteners
ProductScrews
TypeScrew
Thread Size6-32
Length0.61 in
MaterialStainless Steel
PlatingPassivated
Screw HeadSlotted
Outside Diameter0.5 in
PackagingBulk
Product TypeScrews & Fasteners
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318156070
TARIC7318155290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,039In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.