Reference Only

164SL522

Pushbutton Switches - Board Mount 164SL522

Manufacturer:

Mfr Part:
164SL522

TTI Part:
3-1437569-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - OFF
ActuatorSquare
Voltage Rating DC24 VDC
Voltage Rating AC250 VAC
IP RatingIP65
Termination StylePC Pin
Contact PlatingGold
ComplianceUL
LED SizeT-1 3/4
Life100000 Cycle
Mounting StylePCB Mount
PackagingEach
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases164SL522

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536504000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.