Reference Only
1649222-1
Low Signal Relays - PCB Miniature PCB Relay
Datasheet
OJE-SS-112DM,801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Voltage | 12 V | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Contact Material | Silver (Ag) | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | OJE-SS-112DM,801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $1,210.00 | |
| $1.12 | $5,600.00 | |
| $0.88 | $8,800.00 | |
| $0.79 | $19,750.00 | |
| $0.716 | $35,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes