Reference Only

1648568-1

Heavy Duty Power Connectors CONN PIN MARKED 295-0093-01100

Manufacturer:

Mfr Part:
295-0093-01100

TTI Part:
1648568-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesElcon Drawer
ProductConnectors
Number of Positions10 Position
Termination StyleScrew
Housing MaterialThermoplastic (TP)
PackagingEach
TradenameELCON
Flammability RatingUL 94 V-0
Housing ColorBlack
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$75.20$3,384.00
$72.14$6,492.60
$70.57$9,526.95
$69.88$18,867.60
$69.18$37,357.20
Need more?
Sign in to add projects and notes