Reference Only
1648467-1
Heavy Duty Power Connectors 765-16-0080B HSG SKT MOD B
Datasheet
1648467-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Domino | |
| Product | Connectors | |
| Current Rating | 75 A | |
| Number of Positions | 2 Position | |
| Voltage Rating | 250 V | |
| Packaging | Each | |
| Tradename | ELCON | |
| For Use With | Socket contacts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $2,900.00 | |
| $5.74 | $5,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes