Reference Only
1648325-1
Heavy Duty Power Connectors SCKT CONTACT SIZE 20
Datasheet
702-92-01109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 5 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Insert / Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $1.89 | $18.90 | |
| $1.87 | $46.75 | |
| $1.85 | $92.50 | |
| $1.83 | $183.00 | |
| $1.78 | $445.00 | |
| $1.72 | $860.00 | |
| $1.31 | $20,960.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools POSITION M22520/1-02
My Notes
Sign into see notes.