Reference Only
1648212-1
Heavy Duty Power Connectors 424-0001-01100
Datasheet
424-0001-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 32 Position | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Tradename | ELCON | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.10 | $2,259.00 | |
| $24.85 | $4,473.00 | |
| $24.16 | $6,523.20 | |
| $23.49 | $12,684.60 |
Need more?
Sign in to add projects and notes