Reference Only

1648206-1

Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 12 20

Manufacturer:

Mfr Part:
298-08-01100

TTI Part:
1648206-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesElcon Drawer
ProductHousings
Number of Positions29 Position
Termination StyleCrimp
Voltage Rating250 V
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameELCON
For Use WithELCON Drawer Series Connector
Housing ColorBlack
Housing GenderSocket (Female)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

139In Stock

832 expected 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.53$11.53
$11.32$56.60
$11.20$112.00
$10.86$271.50
$10.30$515.00
$9.98$998.00
$8.48$16,960.00
Need more?

Associated Parts

1648203-1 TE Connectivity

TE Connectivity

Heavy Duty Power Connectors PIN HOUSING CONN SIZE 12 20

My Notes

Sign into see notes.