Reference Only
1648205-1
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 12 16 20
Datasheet
297-10-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | ELCON Drawer Series Connector | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.32 | $1,018.80 | |
| $11.20 | $2,016.00 | |
| $11.01 | $2,972.70 | |
| $10.69 | $5,772.60 |
Need more?
Sign in to add projects and notes