Reference Only
1648162-1
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 8 12 20
Datasheet
261-0006-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Housings | |
| Current Rating | 75 A | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | ELCON Drawer Series Connector | |
| Housing Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
780
On Order
780 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.45 | $10.45 | |
| $9.03 | $225.75 | |
| $8.50 | $850.00 | |
| $8.41 | $2,102.50 | |
| $8.32 | $4,160.00 | |
| $8.22 | $8,220.00 | |
| $8.13 | $16,585.20 |
Need more?
My Notes
Sign into see notes.