Reference Only
1648116-1
Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 16 20
Datasheet
222-0011-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Accessory Type | Socket Housing | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | ELCON Drawer Series Connector | |
| Housing Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
135In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $475.20 | |
| $10.01 | $900.90 | |
| $9.91 | $1,337.85 | |
| $9.81 | $2,648.70 | |
| $9.63 | $5,200.20 |
Need more?
Associated Parts
TE Connectivity
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20
Sign in to add projects and notes