Reference Only
1648111-1
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20
Datasheet
221-0011-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Accessory Type | Pin Housing | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | ELCON Drawer Series Connector | |
| Housing Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.16 | $22.16 | |
| $21.50 | $107.50 | |
| $20.20 | $202.00 | |
| $18.32 | $458.00 | |
| $16.40 | $738.00 | |
| $14.89 | $1,340.10 | |
| $14.46 | $1,952.10 | |
| $14.09 | $3,804.30 |
Need more?
Associated Parts

TE Connectivity
Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 16 20
Sign in to add projects and notes