Reference Only
164531-4
D-Sub Standard Connectors 9P HDP20 REC ASSY
Datasheet
164531-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $63.50 | |
| $1.24 | $124.00 | |
| $1.22 | $610.00 | |
| $1.20 | $1,200.00 | |
| $1.18 | $2,950.00 | |
| $1.16 | $5,800.00 | |
| $1.08 | $10,800.00 | |
| $1.01 | $25,250.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 9P PLUG ZINC

D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity
D-Sub Standard Connectors HDP-20 D 9P

TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP

D-Sub Standard Connectors 09P HDP20 PLUG ASSY

TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP KIT
TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP KIT

Extraction, Removal & Insertion Tools EXTRACTION TOOL

D-Sub Standard Connectors 9P PLUG HOUSING

TE Connectivity
D-Sub Standard Connectors PLUG ASSY 9P HDP-20
Sign in to add projects and notes