Reference Only
1643906-1
Heavy Duty Power Connectors PLUG BUS BAR 1POLE CONN/SOCKETS
Datasheet
538-17-00100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 300 A | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Thread Size | 8-32 | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.48 | $20.48 | |
| $20.27 | $40.54 | |
| $20.06 | $80.24 | |
| $19.85 | $198.50 | |
| $18.98 | $474.50 | |
| $18.17 | $908.50 | |
| $17.92 | $1,433.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes